1.30.270.911/2201 | RAFI

Pushbutton switch, illuminable, latching, waistband round, white, front ring black, mounting Ø 22.3 mm, 1.30.270.911/2201

Order No.: 12G9714
EAN: 4099889251869
MPN:
1.30.270.911/2201
Series: RAFIX 22 FS+
1.30.270.911/2201 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4236 €

Pushbutton series RAFIX 22FS+ FLEXLAB

Type: 1.30.270.911/2201

Version: illuminated

Front ring color: black

Function: latching

Collar: round

Actuator flush with bezel, direct action to the contact block. Plastic front ring. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.

Technical specifications
Ausführung Druckschalter
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 22.3 mm
Einbauhöhe 9.85 mm
Einbautiefe 9.2 mm
Farbe Betätiger weiß
Farbe Frontring schwarz
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes