1.30.270.911/2207 | RAFI
Pushbutton switch, illuminable, latching, waistband round, white, front ring gray, mounting Ø 22.3 mm, 1.30.270.911/2207
Unit Price (€ / pc.)
12.8639 € *
Standard delivery time from the manufacturer is: 9 Weeks
Pushbutton series RAFIX 22FS+ FLEXLAB
Type: 1.30.270.911/2207
Version: illuminated
Front ring color: slate gray
Function: latching
Collar: round
Actuator flush with bezel, direct action to the contact block. Plastic front ring. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | gray | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 9.85 mm | |
| Installation depth | 9.2 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |