1.30.270.921/2200 | RAFI
Pushbutton, illuminable, groping, waistband round, white, front ring silver, mounting Ø 22.3 mm, 1.30.270.921/2200
Unit Price (€ / pc.)
7.1400 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Pushbutton series RAFIX 22FS+ FLEXLAB
Type: 1.30.270.921/2200
Version: illuminated
Front ring color: silver metallic
Function: momentary
Collar: round
Actuator flush with bezel, direct action to the contact block. Metal front ring. Individual labeling using the optionally offered DIN A 4 labeling sheets. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 9.85 mm | |
Installation depth | 9.2 mm | |
Actuator colour | weiß | |
Front ring colour | silber | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |