1.30.270.951/2203 | RAFI

Pushbutton, illuminable, groping, waistband square, white, front ring red, mounting Ø 22.3 mm, 1.30.270.951/2203

Order No.: 12G9708
EAN: 4099889251807
MPN:
1.30.270.951/2203
Series: RAFIX 22 FS+
1.30.270.951/2203 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1999 €

Pushbutton series RAFIX 22FS+ FLEXLAB

Type: 1.30.270.951/2203

Version: illuminated

Front ring color: red

Function: momentary

Collar: square

Actuator flush with bezel, direct action to the contact block. Plastic front ring. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.

Technical specifications
Ausführung Drucktaster
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform quadratisch
Einbaudurchmesser 22.3 mm
Einbauhöhe 9.85 mm
Einbautiefe 9.2 mm
Farbe Betätiger weiß
Farbe Frontring rot
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes