1.30.270.961/2205 | RAFI

Pushbutton switch, illuminable, latching, waistband square, white, front ring green, mounting Ø 22.3 mm, 1.30.270.961/2205

Order No.: 12G9724
EAN: 4099889251968
MPN:
1.30.270.961/2205
Series: RAFIX 22 FS+
1.30.270.961/2205 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
12.8639 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8639 €

Pushbutton series RAFIX 22FS+ FLEXLAB

Type: 1.30.270.961/2205

Version: illuminated

Front ring color: green

Function: latching

Collar: square

Actuator flush with bezel, direct action to the contact block. Plastic front ring. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame quadratisch
Installation diameter 22.3 mm
Installation height 9.85 mm
Installation depth 9.2 mm
Actuator colour weiß
Front ring colour grün
Contact function rastend
Product type Druckschalter
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes