1.30.270.981/2200 | RAFI

Pushbutton switch, illuminable, latching, waistband square, white, front ring silver, mounting Ø 22.3 mm, 1.30.270.981/2200

Order No.: 12G9731
EAN: 4099889252033
MPN:
1.30.270.981/2200
Series: RAFIX 22 FS+
1.30.270.981/2200 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.7921 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
13.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.7921 €

Pushbutton series RAFIX 22FS+ FLEXLAB

Type: 1.30.270.981/2200

Version: illuminated

Front ring color: silver metallic

Function: latching

Collar: square

Actuator flush with bezel, direct action to the contact block. Metal front ring. Individual labeling using the optionally offered DIN A 4 labeling sheets. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.

Technical specifications
Filter Property Value
Product type pushbutton switch
Contact function latching
Collar shape of the front frame square
can be illuminated Yes
Actuator colour white
Front ring colour silver
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 9.85 mm
Installation depth 9.2 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes