1.30.272.001/2208 | RAFI
Toggle switch, illuminable, groping, waistband round, white/black, front ring silver gray, 1 x 40°, mounting Ø 22.3 mm, 1.30.272.001/2208
Unit Price (€ / pc.)
14.1729 € *
Standard delivery time from the manufacturer is: 9 Weeks
Selector switch, 1.30.272.001/2208, RAFI
RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements.
Features
- Lighting of the rotary handle marking with SMT-LED
- Colored illumination with colored LEDs possible
- Low mounting depth 9.2 mm (PCB) or 27 mm (QC)
- Connection types: PCB connection (PCB) or plug-in connection (QC)
- The PCB switching elements minimize assembly errors
- Switching elements with silver contacts (max. 250 V/4 A) or gold contacts (max. 35 V/100 mA)
- Design adaptation by different front ring variations
- Degree of protection: IP 65 front
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white/black | |
| Front ring colour | silver gray | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 22.24 mm | |
| Installation depth | 9.2 mm | |
| Rotation angle | 1 x 40° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |