1.30.272.077/2200 | RAFI

Toggle switch, illuminable, groping, waistband square, white, front ring silver, 2 x 40°, mounting Ø 22.3 mm, 1.30.272.077/2200

Order No.: 12G9273
EAN: 4099889250633
MPN:
1.30.272.077/2200
Series: RAFIX 22 FS+
1.30.272.077/2200 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.351 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
15.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.351 €

Mode switch with marked lever and metalized bezel, series RAFIX 22FS+

type: 1.30.272.077/2200

Collar: square. Toggle lever marking: white, translucent for illuminated Version. Front bezel: metal colored. Function: momentary action, 2 x 40°.

Mounting depth: 9.2 mm. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C.

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame quadratisch
Rotation angle 2 x 40°
Installation diameter 22.3 mm
Installation height 22.24 mm
Installation depth 9.2 mm
Actuator colour weiß
Front ring colour silber
Contact function tastend
Product type Knebelschalter
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes