1.30.272.101/2207 | RAFI
Toggle switch, illuminable, latching, waistband round, white/black, front ring slate gray, 1 x 90°, mounting Ø 22.3 mm, 1.30.272.101/2207
Unit Price (€ / pc.)
14.1729 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Selector switch, 1.30.272.101/2207, RAFI
RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements.
Features
- Lighting of the rotary handle marking with SMT-LED
- Colored illumination with colored LEDs possible
- Low mounting depth 9.2 mm (PCB) or 27 mm (QC)
- Connection types: printed circuit board connection (PCB) or plug-in connection (QC)
- The PCB switching elements minimize assembly errors
- Switching elements with silver contacts (max. 250 V/4 A) or gold contacts (max. 35 V/100 mA)
- Design adaptation by different front ring variations
- Degree of protection: IP 65 front side
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Rotation angle | 1 x 90° | |
Installation diameter | 22.3 mm | |
Installation height | 22.24 mm | |
Installation depth | 9.2 mm | |
Actuator colour | weiß/schwarz | |
Front ring colour | schiefergrau | |
Contact function | rastend | |
Product type | Knebelschalter | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |