1.30.272.201/2201 | RAFI

Selector switch, illuminable, latching, waistband round, white/black, front ring black, 1 x 90°, mounting Ø 22.3 mm, 1.30.272.201/2201

Order No.: 12G3521
EAN: 4099889246155
MPN:
1.30.272.201/2201
Series: RAFIX 22 FS+
RAFI
1.30.272.201/2201 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
13.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9706 €

Selector switch, 1.30.272.201/2201, RAFI

RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements.

Features

  • Lighting of the rotary handle marking with SMT-LED
  • Colored illumination with colored LEDs possible
  • Low mounting depth 9.2 mm (PCB) or 27 mm (QC)
  • Connection types: printed circuit board connection (PCB) or plug-in connection (QC)
  • The PCB switching elements minimize assembly errors
  • Switching elements with silver contacts (max. 250 V/4 A) or gold contacts (max. 35 V/100 mA)
  • Design adaptation by different front ring variations
  • Degree of protection: IP 65 front side

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Handheld terminals
  • Industrial robots
Technical specifications
Ausführung Wahlschalter
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform rund
Drehwinkel 1 x 90°
Einbaudurchmesser 22.3 mm
Einbauhöhe 22.24 mm
Einbautiefe 9.2 mm
Farbe Betätiger weiß/schwarz
Farbe Frontring schwarz
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes