1.30.275.151/0100 | RAFI

Key switch, unlit, groping, waistband square, black, front ring black, 2 x 40°, trigger position 0, mounting Ø 22.3 mm, 1.30.275.151/0100

Order No.: 12G9734
EAN: 4099889252057
MPN:
1.30.275.151/0100
Series: RAFIX 22 FS+
1.30.275.151/0100 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
32.4275 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
32.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.4275 €

Keylock switch with plastic front ring, compact, series RAFIX 22FS+

type: 1.30.275.151/0100

Collar: square

Bezel: black.

Collar and housing: black.

Dimensions of collar: 29.8 mm

Mounting hole: 22.3 mm

Mounting: ring nut

Master and group key: no.

Master and changeover key: no.

Locking position: 001.

Interlocks: 5.

Number of locks: min. 500.

Function: momentary 2 x 40°

Key removal Position: 0

Included: 2 keys

Technical specifications
Ausführung Schlüsselschalter
Befestigungsart Gewindering
Beleuchtbar No
Bundform quadratisch
Drehwinkel 2 x 40°
Einbaudurchmesser 22.3 mm
Einbauhöhe 44.1 mm
Einbautiefe 9.2 mm
Farbe Betätiger schwarz
Farbe Frontring schwarz
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP65
Abzugstellung Schlüssel 0
Logistics
Ursprungsland HU
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes