1.30.275.201/0800 | RAFI
Key switch, unlit, latching, waistband round, front ring silver gray, 1 x 90°, trigger position 0, mounting Ø 22.3 mm, 1.30.275.201/0800
Unit Price (€ / pc.)
34.8908 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Key switch, 1.30.275.201/0800, RAFI
RAFIX 22 FS+, compact keylock switch, round collar, frontring silver gray, 1 x 90°, shape L, latching, key removal position 0
Features
- Key switch with low height
- Low installation depth 9.2 mm (PCB) or 27 mm (QC)
- Connection types: printed circuit board connection (PCB) or plug-in connection (QC)
- The PCB switching elements minimize assembly errors
- Design customization through different front ring variations
- Degree of protection: IP 65 front side
Applications
- Measure-Control-Rules
- Electrical engineering
- Mechanical and plant engineering
- Vehicle construction
- Manual control units
- Industrial robot
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 1 x 90° | |
Installation diameter | 22.3 mm | |
Installation height | 44.1 mm | |
Installation depth | 9.2 mm | |
Front ring colour | silbergrau | |
Contact function | rastend | |
Product type | Schlüsselschalter | |
Protection class | IP65 | |
Trigger position key | 0 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |