1.30.275.221/0600 | RAFI
Key switch, unlit, latching, waistband round, black, front ring blue, 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 1.30.275.221/0600
Keylock switch with plastic front ring, compact, series RAFIX 22FS+
Type: 1.30.275.221/0600
Collar: round
Color of front ring: blue
Collar and housing: black
Dimension of collar: 29.8 mm
Overall height: 44.1 mm
Mounting hole: 22.3 mm
Mounting: ring nut
Master and Group key: no
Master and changeover key: no
Locking position: 001
Interlocks: 5
Number of locks: 500
Funktion: latching action 1 x 90°
Rotating angle: L
Key removal Position: 0 + 1
Included: 2 keys
Version | Schlüsselschalter | |
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 90° | |
Installation diameter | 22.3 mm | |
Installation height | 44.1 mm | |
Installation depth | 9.2 mm | |
Actuator colour | schwarz | |
Front ring colour | blau | |
Contact function | rastend | |
Protection class | IP65 | |
Trigger position key | 0 + 1 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |