1.30.275.221/0700 | RAFI
Key switch, unlit, latching, waistband round, black, front ring slate gray, 1 x 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 1.30.275.221/0700
Unit Price (€ / pc.)
33.7008 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Key switch, 1.30.275.221/0700, RAFI
Features
- Key switch with low height
- Low mounting depth 9.2 mm (PCB) or 27 mm (QC)
- Connection types: printed circuit board connection (PCB) or plug-in connection (QC)
- The PCB switching elements minimize assembly errors
- Switching elements with silver contacts (max. 250 V/4 A) or gold contacts (max. 35 V/100 mA)
- Design adaptation by different front ring variations
- Degree of protection: IP 65 front side
- Two waistband shapes: round and square
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
Ausführung | Schlüsselschalter | |
Befestigungsart | Gewindering | |
Beleuchtbar | No | |
Bundform | rund | |
Drehwinkel | 1 x 90° | |
Einbaudurchmesser | 22.3 mm | |
Einbauhöhe | 44.1 mm | |
Einbautiefe | 9.2 mm | |
Farbe Betätiger | schwarz | |
Farbe Frontring | schiefergrau | |
Kontaktfunktion | rastend | |
Schutzart (Betätigungsseite) | IP65 | |
Abzugstellung Schlüssel | 0 + 1 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |