1.30.275.304/0000 | RAFI

Key switch, unlit, latching, waistband round, 1 x 90°, trigger position 0, mounting Ø 22.3 mm, 1.30.275.304/0000

Order No.: 12G3423
EAN: 4099889245936
MPN:
1.30.275.304/0000
Series: RAFIX 22 FS+
1.30.275.304/0000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
35.1764 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
35.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.1764 €

Key switch, 1.30.275.304/0000, RAFI

RAFIX 22 FS+, compact keylock switch, round collar, 1 x 90°, shape V, latching, key removal position 0

Features

  • Key switch with low height
  • Low installation depth 9.2 mm (PCB) or 27 mm (QC)
  • Connection types: printed circuit board connection (PCB) or plug-in connection (QC)
  • The PCB switching elements minimize assembly errors
  • Design customization through different front ring variations
  • Degree of protection: IP 65 front side

Applications

  • Measure-Control-Rules
  • Electrical engineering
  • Mechanical and plant engineering
  • Vehicle construction
  • Manual control units
  • Industrial robot
Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Rotation angle 1 x 90°
Installation diameter 22.3 mm
Installation height 44.1 mm
Installation depth 9.2 mm
Contact function rastend
Product type Schlüsselschalter
Protection class IP65
Trigger position key 0
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes