1.30.276.001/2200 | RAFI

Mushroom pushbutton, illuminable, latching, waistband round, white/black, mounting Ø 22.3 mm, 1.30.276.001/2200

Order No.: 12G3544
EAN: 4099889246384
MPN:
1.30.276.001/2200
Series: RAFIX 22 FS+
1.30.276.001/2200 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
19.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9087 €

Mushroom pushbutton, 1.30.276.001/2200, RAFI

The mushroom pushbuttons are protected against unintentional actuation by a positively driven mechanical movement sequence according to DIN EN ISO 13850. To protect against unintentional actuation, a pressure point must be overcome and the pushbutton engages in the pressed position. Exception: The versions 1.30.276.201/xxxx and 1.30.276.701/xxxx are momentary.

Features

  • Black mushroom button with central illuminated transparent window
  • Low installation depth 9.2 mm (PCB) or 27 mm (QC)
  • Connection types: printed circuit board connection (PCB) or plug-in connection (QC)
  • The PCB switching elements minimize assembly errors
  • Switching elements with silver contacts (max. 250 V/4 A) or gold contacts (max. 35 V/100 mA)
  • Degree of protection: IP 65 front side
Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 33.2 mm
Installation depth 9.2 mm
Actuator colour weiß/schwarz
Contact function rastend
Product type Pilztaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes