1.30.276.601/0000 | RAFI
Mushroom pushbutton, unlit, latching, waistband round, black, mounting Ø 22.3 mm, 1.30.276.601/0000
Unit Price (€ / pc.)
19.9682 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Mushroom pushbutton, 1.30.276.601/0000, RAFI
The shape and function of the mushroom pushbutton correspond to those of an emergency stop, but it has a black actuator (mushroom).
Only use with the emergency stop switching element.
Features
- Black mushroom button not illuminable
- Low installation depth 9.2 mm (PCB) or 27 mm (QC)
- Connection types: printed circuit board connection (PCB) or plug-in connection (QC)
- The PCB switching elements minimize assembly errors
- Degree of protection: IP 65 front side
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 33.2 mm | |
Installation depth | 9.2 mm | |
Actuator colour | schwarz | |
Contact function | rastend | |
Product type | Pilztaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |