1.30.280.001/2501 | RAFI

Pushbutton, illuminable, groping, waistband round, green, front ring black, mounting Ø 22.3 mm, 1.30.280.001/2501

Order No.: 12G9747
EAN: 4099889252187
MPN:
1.30.280.001/2501
Series: RAFIX 22 FSR
1.30.280.001/2501 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
16.5053 € *
Available: 6 pcs.
Leadtime: 9 Weeks **
Total Price:
16.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5053 €

Control switchgear series RAFIX 22QR, type RAFI 1.30.

Suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the actuators, contact blocks and lamp sockets described below. You can combine these as required by snapping them together; Degree of protection at the switchboard front: IP69. Operating temperatures: –25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 VUC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1. The metal-colored metal bezels can be replaced with colored ones (please order separately).

Pushbuttons, illuminated, flush lens and metalized front ring, series RAFIX 22QR, type 1.30.240.021/.

With round collar and flush translucent lens; Contact action: momentary. With metalized front ring. Colored front rings (replaceable) made of plastic and corresponding label inserts for the illuminated version are described below.

Beleuchtbar Typ RAFIX 22FSR.

Technical attributes (type, lens color): 1.30.280.001/2501, grün

Technical specifications
Connection Leiterplattenanschluss
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 12.2 mm
Installation depth 9.2 mm
Actuator colour grün
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes