1.30.285.321/0100 | RAFI

Key switch, unlit, latching, waistband round, black, front ring black, 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 1.30.285.321/0100

Order No.: 12G9755
EAN: 4099889252262
MPN:
1.30.285.321/0100
Series: RAFIX 22 FSR
1.30.285.321/0100 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
49.9919 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
49.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.9919 €

Keylock switch with black front ring and plastic cap for protection, series RAFIX 22 FSR

type: 1.30.285.321/0100

Color of front ring: black

Form of collar: round

Dimensions of collar: 31.3 mm

Mounting hole: 22.3 mm

Mounting: ring nut

Contact function: latching action

Rotating angle: 1 x 90°, Form V

Key removal position: 0 +1

Wafer: 5

Lock type: 001

Included: threaded ring with claw and 2 keys

Protection: IP69

Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Rotation angle 90°
Installation diameter 22.3 mm
Installation height 45.6 mm
Installation depth 9.2 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function rastend
Product type Schlüsselschalter
Protection class IP65
Trigger position key 0 + 1
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes