1.30.290.121/0000 | RAFI

Pushbutton, illuminable, groping, waistband round, silver, front ring silver, mounting Ø 30.3 mm, 1.30.290.121/0000

Order No.: 12G9807
EAN: 4099889252637
MPN:
1.30.290.121/0000
Series: RAFIX 30 FS+
1.30.290.121/0000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 9 pcs.
Leadtime: 9 Weeks **
Total Price:
18.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0285 €

Pushbutton, 1.30.290.121/0000, RAFI

The pushbutton can be used in combination with the switching elements from the RAFIX 22 FS+ series PCB print connection, QC plug-in connection or via the short-stroke adapter for MICON 5. Between the front ring and the stainless steel insert is a translucent plastic ring, which can be illuminated in color if required.

Technical specifications
Type of mounting Gewindering + Adapter
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 30.3 mm
Installation height 3.45 mm
Installation depth 15.7 mm
Actuator colour silber
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes