1.30.290.121/2300 | RAFI

Pushbutton, illuminable, groping, waistband round, silver, front ring silver, mounting Ø 30.3 mm, 1.30.290.121/2300

Order No.: 12G9131
EAN: 4099889250275
MPN:
1.30.290.121/2300
Series: RAFIX 30 FS+
1.30.290.121/2300 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
18.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0285 €

Pushbutton, 1.30.290.121/2300, RAFI

The series is extended by a stainless steel bezel and an additional ring illumination. By using short-stroke adapters in the pushbutton together with the tactile switch "MICON 5" as contact element, several light functions can be displayed on the minimal installation space on the PCB and indicated by LEDs.

Technical specifications
Type of mounting Gewindering + Adapter
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 30.3 mm
Installation height 3.45 mm
Installation depth 15.7 mm
Actuator colour silber
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes