1.30.290.122/2300 | RAFI

Pushbutton, illuminable, groping, waistband round, red, front ring stainless steel, mounting Ø 30.3 mm, 1.30.290.122/2300

Order No.: 38G0002
MPN:
1.30.290.122/2300
1302901222300
Series: RAFIX 30 FS+
1.30.290.122/2300 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
21.8365 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
21.84 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8365 €
10 pcs.
20.7893 €
50 pcs.
19.5517 €
100 pcs.
18.4569 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton ring, 1.30.290.122/2300, RAFI

RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intend Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with stainless steel insert, spot and ring illumination. Using short-stroke adapter in the pushbutton together with short-stroke pushbutton "MICON 5" as contact element, several light functions can be displayed and indicated by LEDs via the minimal installation space on the PCB.

Features

  • illumination with SMT-LED
  • Function momentary
  • Ideal for operation with gloves
  • Shapely front ring made of stainless steel

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Industrial robots
Technical specifications
Type of mounting gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 30.3 mm
Installation height 3.45 mm
Installation depth 15.7 mm
Actuator colour rot
Front ring colour Edelstahl
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes