1.30.290.122/2400 | RAFI
Pushbutton, illuminable, groping, waistband round, yellow, front ring stainless steel, mounting Ø 30.3 mm, 1.30.290.122/2400
Illuminated pushbutton ring, 1.30.290.122/2400, RAFI
RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with stainless steel insert, spot and ring illumination. Using short-stroke adapter in the pushbutton together with short-stroke pushbutton "MICON 5" as contact element, several light functions can be displayed and indicated by LEDs via the minimal installation space on the PCB.
Features
- illumination with SMT-LED
- Function momentary
- Ideal for operation with gloves
- Shapely front ring made of stainless steel
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Industrial robots
Type of mounting | gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 30.3 mm | |
Installation height | 3.45 mm | |
Installation depth | 15.7 mm | |
Actuator colour | gelb | |
Front ring colour | Edelstahl | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |