1.30.290.221/0100 | RAFI

Pushbutton, illuminable, groping, waistband round, black, front ring stainless steel, mounting Ø 30.3 mm, 1.30.290.221/0100

Order No.: 13G0231
MPN:
1.30.290.221/0100
1302902210100
Series: RAFIX 30 FS+
1.30.290.221/0100 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
19.5279 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
19.53 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5279 €
5 pcs.
18.5045 €
10 pcs.
17.5763 €
20 pcs.
16.4815 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton, 1302902210100, RAFI

RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.

Features

  • Elegant stainless steel front ring
  • Special tactile feedback
  • Ideal for use with gloves
  • The PCB switching elements minimise assembly errors

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Industrial robots
Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 30.3 mm
Installation height 6.65 mm
Installation depth 15.7 mm
Actuator colour schwarz
Front ring colour Edelstahl
Contact function tastend
Product type Drucktaster
Protection class IP65
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes