1.30.290.221/2300 | RAFI
Pushbutton, illuminable, groping, waistband round, red, front ring stainless steel, mounting Ø 30.3 mm, 1.30.290.221/2300
Unit Price (€ / pc.)
19.5279 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
19.53 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5279 €
5 pcs.
18.5045 €
10 pcs.
17.5763 €
20 pcs.
16.4815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated pushbutton, 1302902212300, RAFI
RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.
Features
- Elegant stainless steel front ring
- Special tactile feedback
- Ideal for use with gloves
- The PCB switching elements minimise assembly errors
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Industrial robots
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 30.3 mm | |
Installation height | 6.65 mm | |
Installation depth | 15.7 mm | |
Actuator colour | rot | |
Front ring colour | Edelstahl | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |