1.30.290.921/0000 | RAFI

Pushbutton, illuminable, groping, waistband round, front ring silver, mounting Ø 30.3 mm, 1.30.290.921/0000

Order No.: 12G9770
EAN: 4099889252415
MPN:
1.30.290.921/0000
Series: RAFIX 30 FS+
1.30.290.921/0000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.9103 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
15.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9103 €

Pushbutton FLEXLAB Serie RAFIX 30 FS+

type: 1.30.290.921/0000

Form of lens; flush

Front ring: staninless steel

Form of collar: round

Dimensions of collar: 34.5 mm

Mounting hole: 30.3 mm

Mounting: threaded ring + Adapter

Contact function: momentary

Illuminability: yes

Degree of Protection from front side: IP 65

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 30.3 mm
Installation height 3.45 mm
Installation depth 15.7 mm
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes