1.30.295.324/0000 | RAFI
Key switch, unlit, waistband round, front ring stainless steel, trigger position 0 + 1, mounting Ø 30.3 mm, 1.30.295.324/0000
Keylock switch, 1302953240000, RAFI
RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The locking systems we use were created according to the DIN EN 1303 standard by well-known lock manufacturers.
They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator. The locking systems we use have been created by reputable lock manufacturers in accordance with the DIN EN 1303 standard. They are open, mechanical systems that require occasional maintenance by the operator depending on the ambient conditions.
Features
- Standard key switch
- Elegant stainless steel front ring
- The PCB switching elements minimise assembly errors
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Industrial robots
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 30.3 mm | |
Installation height | 13.7 mm | |
Installation depth | 15.7 mm | |
Front ring colour | Edelstahl | |
Product type | Schlüsselschalter | |
Protection class | IP65 | |
Trigger position key | 0 + 1 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |