1.30.295.402/0000 | RAFI

Key switch, unlit, latching, waistband round, front ring stainless steel, 2 x 90°, trigger position 0, mounting Ø 30.3 mm, 1.30.295.402/0000

Order No.: 13G0242
MPN:
1.30.295.402/0000
1302954020000
Series: RAFIX 30 FS+
1.30.295.402/0000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
60.5234 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
60.52 € *
Price list
Quantity
Price per unit*
1 pcs.
60.5234 €
5 pcs.
57.7269 €
10 pcs.
55.1803 €
*incl. VAT plus shipping costs
**Subject to prior sale

Keylock switch, 1302954020000, RAFI

RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The locking systems we use were created according to the DIN EN 1303 standard by well-known lock manufacturers.

They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator. The locking systems we use have been created by reputable lock manufacturers in accordance with the DIN EN 1303 standard. They are open, mechanical systems that require occasional maintenance by the operator depending on the ambient conditions.

Features

  • Standard key switch
  • Elegant stainless steel front ring
  • The PCB switching elements minimise assembly errors

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Industrial robots
Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Rotation angle 2 x 90°
Installation diameter 30.3 mm
Installation height 13.7 mm
Installation depth 15.7 mm
Front ring colour Edelstahl
Contact function rastend
Product type Schlüsselschalter
Protection class IP65
Trigger position key 0
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes