1.65.124.021/1505 | RAFI

Light attachment, illuminable, waistband round, green, mounting Ø 16.2 mm, 1.65.124.021/1505

Order No.: 12G3191
EAN: 4099889245844
MPN:
1.65.124.021/1505
Series: RAFIX 16
1.65.124.021/1505 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 12 pcs.
Leadtime: 9 Weeks **
Total Price:
4.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6053 €

Signal indicator, 1.65.124.021/1505, RAFI

RAFIX 16 actuating element has the specified tactility, reset and function only when assembled with the appropriate switching elements. The anti-rotation lug can be easily removed with a screwdriver if necessary.

Features

  • Signal indicator in 3 waistband shapes
  • Illumination with LED or incandescent lamp
  • Separate snap-on lamp socket required
Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 16.2 mm
Installation height 6.95 mm
Installation depth 44.7 mm
Actuator colour grün
Product type Leuchtvorsatz
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes