1.65.124.301/1306 | RAFI
Light attachment, illuminable, waistband square, red, mounting Ø 16.2 mm, 1.65.124.301/1306
Unit Price (€ / pc.)
7.3066 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Signal indicator, 1.65.124.301/1306, RAFI
RAFIX 16 actuating element has the specified tactility, reset and function only when assembled with the appropriate switching elements. The anti-rotation lug can be easily removed with a screwdriver if necessary.
Features
- Signal indicator in 3 waistband shapes
- Illumination with LED or incandescent lamp
- Separate snap-on lamp socket required
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 16.2 mm | |
Installation height | 7.15 mm | |
Installation depth | 44.7 mm | |
Actuator colour | rot | |
Product type | Leuchtvorsatz | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |