1.65.126.001/1000 | RAFI

Light attachment, illuminable, waistband round, colorless, mounting Ø 28 mm, 1.65.126.001/1000

Order No.: 12G7994
EAN: 4099889249705
MPN:
1.65.126.001/1000
Series: RAFIX 16 F
1.65.126.001/1000 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0932 €

Signal indicator, 1.65.126.001/1000, RAFI

Signal indicator, flush lens with round collar, with IP65 degree of protection.

Technical specifications
Version Leuchtvorsatz
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 28 mm
Installation height 1.9 mm
Installation depth 50 mm
Actuator colour farblos
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes