1.65.126.011/1400 | RAFI

Light attachment, illuminable, waistband round, yellow, mounting Ø 28 mm, 1.65.126.011/1400

Order No.: 12G7987
EAN: 4099889249637
MPN:
1.65.126.011/1400
Series: RAFIX 16 F
1.65.126.011/1400 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3292 €

Signal indicator, 1.65.126.011/1400, RAFI

Signal indicator, flush lens with collar metallized, with IP65 degree of protection.

Technical specifications
Version Leuchtvorsatz
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 28 mm
Installation height 1.9 mm
Installation depth 50 mm
Actuator colour gelb
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes