1.65.126.301/1600 | RAFI
Light attachment, illuminable, waistband square, blue, mounting Ø 28 mm, 1.65.126.301/1600
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Signal indicator, 1.65.126.301/1600, RAFI
Signal indicator, flush lens with square collar, with IP65 degree of protection.
Technical specifications
Version | Leuchtvorsatz | |
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 28 mm | |
Installation height | 1.7 mm | |
Installation depth | 50 mm | |
Actuator colour | blau | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |