1.74.505.501/1000 | RAFI
Light attachment, illuminable, waistband round, transparent, front ring silver, mounting Ø 22.3 mm, 1.74.505.501/1000
Lamp attachments with round collar, for lamp sockets series RAFIX 22QR,
type: 1.74.505.501/1000
With translucent lens.
Lens Color transparent
suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the lamp sockets.You can combine these as required by snapping them together. Degree of protection at the switchboard front: IP 65. Operating temperatures: - 25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV.
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 9.4 mm | |
Installation depth | 56.4 mm | |
Actuator colour | transparent | |
Front ring colour | silber | |
Product type | Leuchtvorsatz | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |