1.74.505.501/1600 | RAFI

Light attachment, illuminable, waistband round, blue, mounting Ø 22.3 mm, 1.74.505.501/1600

Order No.: 12G7903
EAN: 4099889249569
MPN:
1.74.505.501/1600
Series: RAFIX 22 QR
RAFI
1.74.505.501/1600 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
4.046 € *
Available: 6 pcs.
Leadtime: 9 Weeks **
Total Price:
4.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.046 €

Signal indicator, 1.74.505.501/1600, Rafi

RAFIX 22 QR, signal indicator, flat bezel, round collar, bezel blue.

Features

  • Firmly molded collar seal, cannot twist during installation and cannot be lost
  • Separate snap-on LED element or lamp socket required
  • 1-person installation
Technical specifications
Ausführung Leuchtvorsatz
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 22.3 mm
Einbauhöhe 24.1 mm
Einbautiefe 56.4 mm
Farbe Betätiger blau
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes