1.74.505.511/1500 | RAFI
Light attachment, illuminable, waistband round, green, mounting Ø 22.3 mm, 1.74.505.511/1500
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Signal indicator, 1.74.505.511/1500, RAFI
Rafix 22QR signal indicator has the specified tactility and function only when assembled with the appropriate switching elements.
Features
- Signal indicator in 2 collar shapes and 2 different aperture shapes
- Firmly molded collar seal, can not twist and lost during installation
- Separate snap-on LED element or lamp socket required
- 1-person mounting
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 14.2 mm | |
Installation depth | 56.4 mm | |
Actuator colour | grün | |
Product type | Leuchtvorsatz | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |