1.74.508.001/2300 | RAFI
Light attachment, illuminable, waistband round, red, mounting Ø 22.3 mm, 1.74.508.001/2300
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Lamp attachment with round collar for LED sockets series RAFIX 22FS+
type: 1.74.508.001/2300
Color: red translucent
Mounting: threaded ring
Panel cut-out: 22.3 mm
Degree of protection: IP 65
Operating temperatures: - 25 to +70 °C
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 9.7 mm | |
Installation depth | 9.2 mm | |
Actuator colour | rot | |
Product type | Leuchtvorsatz | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |