1.74.508.001/2500 | RAFI
Light attachment, illuminable, waistband round, green, mounting Ø 22.3 mm, 1.74.508.001/2500
Unit Price (€ / pc.)
4.5339 € *
Available: 10 pcs.
Lamp attachment with round collar for LED sockets series RAFIX 22FS+
type: 1.74.508.001/2500
Color: green translucent
Mounting: threaded ring
Panel cut-out: 22.3 mm
Degree of protection: IP 65
Operating temperatures: - 25 to +70 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 9.7 mm | |
| Installation depth | 9.2 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |