1.74.508.051/2200 | RAFI

Light attachment, illuminable, waistband square, white, mounting Ø 22.3 mm, 1.74.508.051/2200

Order No.: 12G9236
EAN: 4099889250398
MPN:
1.74.508.051/2200
Series: RAFIX 22 FS+
1.74.508.051/2200 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3911 €

Lamp attachment with square collar for LED sockets series RAFIX 22FS+

type: 1.74.508.051/2200

Color: white translucent

Mounting: threaded ring

Panel cut-out: 22.3 mm

Degree of protection: IP 65

Operating temperatures: - 25 to +70 °C

Technical specifications
Filter Property Value
Product type light attachment
Collar shape of the front frame square
can be illuminated Yes
Actuator colour white
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 9.7 mm
Installation depth 9.2 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes