1.74.508.051/2400 | RAFI

Light attachment, illuminable, waistband square, yellow, mounting Ø 22.3 mm, 1.74.508.051/2400

Order No.: 12G9185
EAN: 4099889250367
MPN:
1.74.508.051/2400
Series: RAFIX 22 FS+
1.74.508.051/2400 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2126 €

Lamp attachment with square collar for LED sockets series RAFIX 22FS+

type: 1.74.508.051/2400

Color: yellow translucent

Mounting: threaded ring

Panel cut-out: 22.3 mm

Degree of protection: IP 65

Operating temperatures: - 25 to +70 °C

Technical specifications
Ausführung Leuchtvorsatz
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform quadratisch
Einbaudurchmesser 22.3 mm
Einbauhöhe 9.7 mm
Einbautiefe 9.2 mm
Farbe Betätiger gelb
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes