1.74.510.011/2400 | RAFI

Light attachment, illuminable, waistband round, yellow, mounting Ø 30.3 mm, 1.74.510.011/2400

Order No.: 12G9789
EAN: 4099889252606
MPN:
1.74.510.011/2400
Series: RAFIX 30 FS+
1.74.510.011/2400 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
14.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6608 €

Lamp attachment with round collar for LED-socket, series RAFIX 30 FS+

Type: 1.74.510.011/2400

Color of lens: translucent yellow

Front ring: stainless steel

Form of collar: round

Dimensions of collar: 34.5 mm

Mounting hole: 30.3 mm

Mounting: threaded ring + Adapter

Illuminability: yes

Degree of protection from front side: IP65

Technical specifications
Type of mounting Gewindering + Adapter
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 30.3 mm
Installation height 5.25 mm
Installation depth 15.7 mm
Actuator colour gelb
Product type Leuchtvorsatz
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes