1.10.099.201/0011 | RAFI
Cable gland, RJ45, unlit, waistband round, black, front ring black, mounting Ø 22.3 mm, 1.10.099.201/0011
Unit Price (€ / pc.)
46.2791 € *
Available: 3 pcs.
Cable feed-through, 1.10.099.201/0011, RAFI
Cable feed-through for front panels. Front side USB 3.0 or RJ45, rear side with corresponding sockets in the housing or 55 cm cable and socket
Technical Data
- Type of mounting: Threaded ring
- Collar shape: round
- Installation diameter: 22.3 mm
- Installation depth: 34 mm
- Installation height: 11.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | RJ45 | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Type of mounting | threaded ring | |
| Connection | RJ45 socket | |
| Installation diameter | 22.3 mm | |
| Installation height | 11.4 mm | |
| Installation depth | 34 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Original Packaging | Carton with 2 pieces |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |