1.30.270.221/2300 | RAFI
Pushbutton, illuminable, groping, waistband round, red, front ring silver, mounting Ø 22.3 mm, 1.30.270.221/2300
Unit Price (€ / pc.)
10.3054 € *
Available: 16 pcs.
Leadtime: 3 Weeks **
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
10 pcs.
9.0678 €
50 pcs.
8.4609 €
150 pcs.
8.0801 €
500 pcs.
7.6755 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton series RAFIX 22FS+
Type: 1.30.270.221/2300
Version: illuminated
Color: red
Function: momentary
Actuator: colored, translucent
Actuator raised above front ring, with direct action to the contact block. Metallic bezel. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.
Technical specifications
Ausführung | Drucktaster | |
Befestigungsart | Gewindering | |
Beleuchtbar | Yes | |
Bundform | rund | |
Einbaudurchmesser | 22.3 mm | |
Einbauhöhe | 12.9 mm | |
Einbautiefe | 9.2 mm | |
Farbe Betätiger | rot | |
Farbe Frontring | silber | |
Kontaktfunktion | tastend | |
Schutzart (Betätigungsseite) | IP65 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |