1.30.272.102/2200 | RAFI
Selector switch, illuminable, latching, waistband round, white, front ring silver, 90°, mounting Ø 22.3 mm, 1.30.272.102/2200
Unit Price (€ / pc.)
18.0285 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
10 pcs.
15.8746 €
50 pcs.
14.7917 €
150 pcs.
14.1372 €
500 pcs.
13.4232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mode switch with marked lever and metalized bezel, series RAFIX 22FS+
type: 1.30.272.102/2200
Collar: round. Toggle lever marking: white, translucent for illuminated Version. Front bezel: metal colored. Function: latching action, 1 x 90°.
Mounting depth: 9.2 mm. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C.
Technical specifications
Anschluss | Leiterplattenanschluss | |
Ausführung | Wahlschalter | |
Befestigungsart | Gewindering | |
Beleuchtbar | Yes | |
Bundform | rund | |
Drehwinkel | 90° | |
Einbaudurchmesser | 22.3 mm | |
Einbauhöhe | 22.24 mm | |
Einbautiefe | 9.2 mm | |
Farbe Betätiger | weiß | |
Farbe Frontring | silber | |
Kontaktfunktion | rastend | |
Schutzart (Betätigungsseite) | IP65 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |