1.69.010.002/1000 | RAFI

Signal lamp, Ø 56.8 mm, white, 24 V AC/DC, IP65, 1.69.010.002/1000

Order No.: 32M8770
EAN: 4099891539672
MPN:
1.69.010.002/1000
Series: TILTED DIAMOND+
1.69.010.002/1000 RAFI Beacons
Image may differ
Unit Price (€ / pc.)
49.7063 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
49.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.7063 €

Signal lamp, 1.69.010.002/1000, RAFI

Signal lamp with outstanding illumination. Its uniform, all-round high visibility makes the signal lamp even easier to see from a distance, so you can respond even faster in an emergency. In line with everyday requirements in industrial environments, this signal lamp is especially sustainable and shock-resistant.

Features

  • Special refracted light effect due to diamond lens
  • Long-lasting and ultra-bright SMT LEDs
  • Low electricity consumption
  • Extension support tubes in different lengths
Technical specifications
Version LED-Signalleuchte
diameter 56.8 mm
Farbe der Beleuchtung weiß
Colour weiß
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes