1.69.010.002/1600 | RAFI
Signal lamp, Ø 56.8 mm, blue, 24 V AC/DC, IP65, 1.69.010.002/1600
Unit Price (€ / pc.)
49.7063 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Signal lamp, 1.69.010.002/1600, RAFI
Signal lamp with outstanding illumination. Its uniform, all-round high visibility makes the signal lamp even easier to see from a distance, so you can respond even faster in an emergency. In line with everyday requirements in industrial environments, this signal lamp is especially sustainable and shock-resistant.
Features
- Special refracted light effect due to diamond lens
- Long-lasting and ultra-bright SMT LEDs
- Low electricity consumption
- Extension support tubes in different lengths
Technical specifications
Version | LED-Signalleuchte | |
diameter | 56.8 mm | |
Farbe der Beleuchtung | blau | |
Colour | blau | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |