1.69.010.003/1300 | RAFI
Signal lamp, Ø 56.8 mm, red, 24 V AC/DC, IP65, 1.69.010.003/1300
Unit Price (€ / pc.)
63.7721 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Signal lamp, 1.69.010.003/1300, RAFI
Signal lamp with outstanding illumination. Its uniform, all-round high visibility makes the signal lamp even easier to see from a distance, so you can respond even faster in an emergency. In line with everyday requirements in industrial environments, this signal lamp is especially sustainable and shock-resistant.
Features
- Special refracted light effect due to diamond lens
- Long-lasting and ultra-bright SMT LEDs
- Low electricity consumption
- Extension support tubes in different lengths
Technical specifications
Ausführung | LED-Signalleuchte | |
Durchmesser | 56.8 mm | |
Farbe der Beleuchtung | rot | |
Farbe | rot | |
Schutzart (IP) | IP65 | |
Spannung | 24 V AC/DC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85318070 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |