1.69.010.003/1500 | RAFI

Signal lamp, Ø 56.8 mm, green, 24 V AC/DC, IP65, 1.69.010.003/1500

Order No.: 32M8778
EAN: 4099891539757
MPN:
1.69.010.003/1500
Series: TILTED DIAMOND+
RAFI
1.69.010.003/1500 RAFI Beacons
Image may differ
Unit Price (€ / pc.)
63.7721 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
63.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.7721 €

Signal lamp, 1.69.010.003/1500, RAFI

Signal lamp with outstanding illumination. Its uniform, all-round high visibility makes the signal lamp even easier to see from a distance, so you can respond even faster in an emergency. In line with everyday requirements in industrial environments, this signal lamp is especially sustainable and shock-resistant.

Features

  • Special refracted light effect due to diamond lens
  • Long-lasting and ultra-bright SMT LEDs
  • Low electricity consumption
  • Extension support tubes in different lengths
Technical specifications
Ausführung LED-Signalleuchte
Durchmesser 56.8 mm
Farbe der Beleuchtung grün
Farbe grün
Schutzart (IP) IP65
Spannung 24 V AC/DC
Logistics
Ursprungsland DE
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes