3.00.001.101/0000 | RAFI
Signal lamp, Ø 56.8 mm, 5 VDC, IP66/IP67, 3.00.001.101/0000
Signal light with integrated WiFi interface, RGB LED, M12 connection, IP67
The KIS.ME product family is a cloud-based WiFi system that makes it possible to use resources efficiently, e.g. in intralogistics and production. The KIS.ME product family can be used to implement simple digitalization in various production areas of a company. This includes data acquisition and data display via the devices, as well as displaying shop floor plans and KPIs in the KIS.MANAGER (cloud portal).
Areas of application include e.g. intralogistics, cross-plant alarming, retrofitting (digital upgrade of existing systems and machines) or data acquisition from manual processes including data evaluation and data display.
The following functions/data can be realized by the devices:
- Acquisition of button inputs
- Acquisition of digital signals at the inputs of the devices
- Color control of lighting via the KIS.MANAGER
- Digital control of outputs for controlling external devices via KIS.MANAGER
The devices can be operated in two different modes:
Configuration mode (5 V):
This mode is usually used for onboarding the devices and transmitting the WiFi access data (WiFi login credentials). Digital inputs and outputs are not available in the configuration mode. A power supply of 5 V / 700 mA per device must be provided.
Operating mode (24 V):
This mode is used while operating. Digital inputs and outputs are available in the operating mode. USB communication is not available in the operating mode.
Note: The digital switching outputs of the end devices switch between the logical switching level Off (High impedance) and the logical switching level ON (VCC - 1 V). A short-term inrush current (peak current) of 10 A must not be exceeded. The switching outputs are thermally protected.
HINTS
KIS.ME is exclusively concluded with the customers who are entrepreneurs within the meaning of § 14 German Civil Code.
KIS.BOX
The KIS.MANAGER is required to use the device. Usage free of charge is possible for the first 90 days (when purchasing a starter kit for 180 days), for a permanent use running license costs will occur. For more details goto: kisme.com
Version | Signalleuchte | |
diameter | 56.8 mm | |
Rated current | 700 mA | |
Degree of protection (IP) | IP66/IP67 | |
Voltage | 5 VDC |
Country of origin | DE |
Customs tariff number | 85318070 |
Original Packaging | Karton mit 1 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |