1.22.114.000/0000 | RAFI

Command device box, 1 emergency stop pushbutton, 2 Form B (N/C), latching, 1.22.114.000/0000

Order No.: 12G1139
EAN: 4099889824674
MPN:
1.22.114.000/0000
Series: E-BOX
1.22.114.000/0000 RAFI Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
72.8161 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
364.08 € *
Price list
Quantity
Price per unit*
5 pcs.
72.8161 €
15 pcs.
70.0434 €
50 pcs.
66.9256 €
150 pcs.
64.1410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop, 1.22.114.000/0000, RAFI

The 1.22.114.000/0000 is a ready-to-connect, completely equipped housing including actuator and switching elements. Thus, for example, emergency stop, on/off and up/down functions, also with additional status displays, can be implemented with the very compact dimensions of the E-Box. The E-Box M12 can be used wherever individual command device units are required at decentralized locations. Typically, for example, for emergency stop applications along a production facility or at the safety fence. The dimensions of the E-Box M12 is based on the edge dimensions of a 40 mm profile rail and the mounting concept is also designed for this.

Features

  • Various actuator-indicator combinations from the RAFIX 22 FS+ control unit series
  • With yellow upper part of housing for combinations with emergency stop actuator
  • Mounting with time-saving single-hole screw mounting technology, particularly suitable for aluminum profile rails or alternatively direct mounting with M4 screws
  • Connection with M12 plug

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Industrial robots
  • Construction machinery
  • Home technology
Technical specifications
Version 1 Not-Halt-Taster
Latching switching function 2 Öffner
Contact function rastend
Shell size 123,2 x 40 x 60,2 mm
Colour gelb
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes